
RG55-BF-SF (QTY:20m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BF-SF(QTY:20m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BF-SF (QTY:20m) |
Description | COAX CBL BNC TO SMA 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-55 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 787.4" (20.0m) 65.6' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 € | 165,25 € |
| 10 | 151,67400 € | 1.516,74 € |
| 25 | 138,67320 € | 3.466,83 € |
| Unit Price without VAT: | 165,25000 € |
|---|---|
| Unit Price with VAT: | 196,64750 € |

