Cable Assembly Coaxial BNC to N-Type RG-55 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BF-NFBH(QTY:5m)

DigiKey Part Number
4613-RG55-BF-NFBH(QTY:5m)-ND
Manufacturer
Manufacturer Product Number
RG55-BF-NFBH(QTY:5m)
Description
COAX CBL BNC TO N-TYPE 16.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-55 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Female
Packaging
Spool
2nd Connector Mounting Type
Panel Mount
Part Status
Active
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Style
BNC to N-Type
Length
196.9" (5.0m) 16.4'
1st Connector
BNC Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
170,82000 €70,82 €
1065,00000 €650,00 €
2559,42840 €1.485,71 €
Unit Price without VAT:70,82000 €
Unit Price with VAT:84,27580 €