Cable Assembly Coaxial BNC to N-Type RG-55 984.3" (25.0m) 82.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BF-NF(QTY:25m)

DigiKey Part Number
4613-RG55-BF-NF(QTY:25m)-ND
Manufacturer
Manufacturer Product Number
RG55-BF-NF(QTY:25m)
Description
COAX CBL BNC TO N-TYPE 82'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-55 984.3" (25.0m) 82.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
N-Type Jack
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to N-Type
Length
984.3" (25.0m) 82.0'
1st Connector
BNC Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1196,73000 €196,73 €
10180,56500 €1.805,65 €
25165,08800 €4.127,20 €
Unit Price without VAT:196,73000 €
Unit Price with VAT:234,10870 €