Cable Assembly Coaxial BNC to BNC RG-55 79.0" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BF-BF(QTY:2m)

DigiKey Part Number
4613-RG55-BF-BF(QTY:2m)-ND
Manufacturer
Manufacturer Product Number
RG55-BF-BF(QTY:2m)
Description
COAX CBL BNC TO BNC 6.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-55 79.0" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
BNC Jack
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to BNC
Length
79.0" (2.0m) 6.6'
1st Connector
BNC Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
151,93000 €51,93 €
1047,66500 €476,65 €
2543,57960 €1.089,49 €
Unit Price without VAT:51,93000 €
Unit Price with VAT:61,79670 €