
RG55-500ft | |
|---|---|
DigiKey Part Number | 4613-RG55-500ft-ND |
Manufacturer | |
Manufacturer Product Number | RG55-500ft |
Description | CABLE COAXIAL RG-55 500' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-55 500.0' (152.40m) 53 Ohms |
Datasheet | Datasheet |
Category | Shield Type Double Braid |
Manufacturer McGill Microwave Systems | Impedance 53 Ohms |
Series | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Silver Coated |
Cable Type Coaxial | Dielectric Material Polyethylene (PE) |
Cable Group RG-55 | Dielectric Diameter 0.116" (2.95mm) |
Conductor Strand Solid | Shield Material Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.213" (5.40mm) | Operating Temperature -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,52000 € | 710,52 € |
| 3 | 678,22000 € | 2.034,66 € |
| 5 | 645,92400 € | 3.229,62 € |
| Unit Price without VAT: | 710,52000 € |
|---|---|
| Unit Price with VAT: | 845,51880 € |

