
RG55-100ft | |
|---|---|
DigiKey Part Number | 4613-RG55-100ft-ND |
Manufacturer | |
Manufacturer Product Number | RG55-100ft |
Description | CABLE COAXIAL RG-55 100' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-55 100.0' (30.48m) 53 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-55 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.213" (5.40mm) | |
Shield Type | Double Braid | |
Impedance | 53 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,89000 € | 143,89 € |
| 3 | 137,35333 € | 412,06 € |
| 5 | 130,81200 € | 654,06 € |
| Unit Price without VAT: | 143,89000 € |
|---|---|
| Unit Price with VAT: | 171,22910 € |

