Cable Assembly Coaxial SMP to SMP RG-405 21.65" (550.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG405-SMPFRA-SMPFRA(QTY:55cm)

DigiKey Part Number
4613-RG405-SMPFRA-SMPFRA(QTY:55cm)-ND
Manufacturer
Manufacturer Product Number
RG405-SMPFRA-SMPFRA(QTY:55cm)
Description
COAX CBL SMP TO SMP 21.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP RG-405 21.65" (550.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bulk
Length
21.65" (550.00mm)
Part Status
Active
Cable Type
RG-405
Style
SMP to SMP
Cable Impedance
50 Ohms
1st Connector
SMP Jack, Right Angle
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 200°C
2nd Connector
SMP Jack, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,69000 €90,69 €
1083,23800 €832,38 €
2576,10360 €1.902,59 €
Unit Price without VAT:90,69000 €
Unit Price with VAT:107,92110 €