
RG405-SM-SM(QTY:5cm) | |
|---|---|
DigiKey Part Number | 4613-RG405-SM-SM(QTY:5cm)-ND |
Manufacturer | |
Manufacturer Product Number | RG405-SM-SM(QTY:5cm) |
Description | COAX CBL SMA TO SMA 1.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-405 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | RG-405 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,06000 € | 87,06 € |
| 10 | 79,90800 € | 799,08 € |
| 25 | 73,05880 € | 1.826,47 € |
| Unit Price without VAT: | 87,06000 € |
|---|---|
| Unit Price with VAT: | 103,60140 € |



