Cable Assembly Coaxial N-Type to BNC RG-402 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-NM-BNC(QTY:5cm)

DigiKey Part Number
4613-RG402-NM-BNC(QTY:5cm)-ND
Manufacturer
Manufacturer Product Number
RG402-NM-BNC(QTY:5cm)
Description
COAX CBL N-TYPE TO BNC 1.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to BNC RG-402 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
1.969" (50.00mm)
Part Status
Active
Cable Type
RG-402
Style
N-Type to BNC
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,67000 €85,67 €
1078,63100 €786,31 €
2571,89120 €1.797,28 €
Unit Price without VAT:85,67000 €
Unit Price with VAT:101,94730 €
Alternate Length
COAX CBL N-TYPE TO BNC 5'
In-Stock: 10000
Unit Price: 99,57000 €
COAX CBL N-TYPE TO BNC 24"
In-Stock: 10000
Unit Price: 91,92000 €
COAX CBL N-TYPE TO BNC 19.6"
In-Stock: 10000
Unit Price: 90,28000 €
COAX CBL N-TYPE TO BNC 6.6'
In-Stock: 9993
Unit Price: 102,83000 €
COAX CBL N-TYPE TO BNC 9.8'
In-Stock: 10000
Unit Price: 111,19000 €