
RG402-200m | |
|---|---|
DigiKey Part Number | 4613-RG402-200m-ND |
Manufacturer | |
Manufacturer Product Number | RG402-200m |
Description | CABLE COAXIAL RG-402 656.2' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-402 656.2' (200.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer McGill Microwave Systems | Impedance 50 Ohms |
Series | Length 656.2' (200.00m) |
Packaging Spool | Jacket Color Blue |
Part Status Active | Conductor Material Copper, Silver Coated |
Cable Type Coaxial | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-402 | Dielectric Diameter 0.146" (3.71mm) |
Conductor Strand Solid | Shield Material Copper, Tinned |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.169" (4.29mm) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.140,57000 € | 1.140,57 € |
| 3 | 1.088,72333 € | 3.266,17 € |
| 5 | 1.036,87800 € | 5.184,39 € |
| Unit Price without VAT: | 1.140,57000 € |
|---|---|
| Unit Price with VAT: | 1.357,27830 € |

