
RG400-UM-SF (QTY:90m) | |
|---|---|
DigiKey Part Number | 4613-RG400-UM-SF(QTY:90m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-UM-SF (QTY:90m) |
Description | COAX CBL UHF TO SMA 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to SMA RG-400 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style UHF to SMA | Length 3543.3" (90.0m) 295.3' |
1st Connector UHF Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,70000 € | 826,70 € |
| 10 | 758,77000 € | 7.587,70 € |
| 25 | 693,73240 € | 17.343,31 € |
| Unit Price without VAT: | 826,70000 € |
|---|---|
| Unit Price with VAT: | 983,77300 € |

