
RG400-UM-NFBH(QTY:25m) | |
|---|---|
DigiKey Part Number | 4613-RG400-UM-NFBH(QTY:25m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-UM-NFBH(QTY:25m) |
Description | COAX CBL UHF TO N-TYPE 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to N-Type RG-400 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style UHF to N-Type | Length 984.3" (25.0m) 82.0' |
1st Connector UHF Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,60000 € | 266,60 € |
| 10 | 244,69500 € | 2.446,95 € |
| 25 | 223,72080 € | 5.593,02 € |
| Unit Price without VAT: | 266,60000 € |
|---|---|
| Unit Price with VAT: | 317,25400 € |

