
RG400-UM-FMEF(QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG400-UM-FMEF(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-UM-FMEF(QTY:4m) |
Description | COAX CBL UHF TO FME 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to FME RG-400 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style UHF to FME | Length 157.5" (4.0m) 13.1' |
1st Connector UHF Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 € | 85,92 € |
| 10 | 78,86600 € | 788,66 € |
| 25 | 72,10560 € | 1.802,64 € |
| Unit Price without VAT: | 85,92000 € |
|---|---|
| Unit Price with VAT: | 102,24480 € |

