
RG400-TMRP-TM(QTY:8m) | |
|---|---|
DigiKey Part Number | 4613-RG400-TMRP-TM(QTY:8m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-TMRP-TM(QTY:8m) |
Description | COAX CBL RP-TNC TO TNC 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to TNC RG-400 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-TNC to TNC | Length 315.0" (8.0m) 26.2' |
1st Connector TNC Plug | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,24000 € | 120,24 € |
| 10 | 110,35600 € | 1.103,56 € |
| 25 | 100,89680 € | 2.522,42 € |
| Unit Price without VAT: | 120,24000 € |
|---|---|
| Unit Price with VAT: | 143,08560 € |

