
RG400-TM-UM(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-RG400-TM-UM(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-TM-UM(QTY:80m) |
Description | COAX CBL TNC TO UHF 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF RG-400 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to UHF | Length 3149.6" (80.0m) 262.5' |
1st Connector TNC Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,53000 € | 740,53 € |
| 10 | 679,68100 € | 6.796,81 € |
| 25 | 621,42320 € | 15.535,58 € |
| Unit Price without VAT: | 740,53000 € |
|---|---|
| Unit Price with VAT: | 881,23070 € |

