Cable Assembly Coaxial TNC to TNC RG-400 108.0" (2.7m) 9.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-TM-TM(QTY:9FT)

DigiKey Part Number
4613-RG400-TM-TM(QTY:9FT)-ND
Manufacturer
Manufacturer Product Number
RG400-TM-TM(QTY:9FT)
Description
COAX CABLE TNC TO TNC 9'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-400 108.0" (2.7m) 9.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
108.0" (2.7m) 9.0'
Part Status
Active
Cable Type
RG-400
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Orange
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,90000 €68,90 €
1063,09500 €630,95 €
2557,54160 €1.438,54 €
Unit Price without VAT:68,90000 €
Unit Price with VAT:81,99100 €