Cable Assembly Coaxial TNC to TNC RG-400 275.6" (7.0m) 23.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-TM-TM(QTY:7M)

DigiKey Part Number
4613-RG400-TM-TM(QTY:7M)-ND
Manufacturer
Manufacturer Product Number
RG400-TM-TM(QTY:7M)
Description
COAX CBL TNC TO TNC 23'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-400 275.6" (7.0m) 23.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
275.6" (7.0m) 23.0'
Cable Type
RG-400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Orange
Features
-
Operating Temperature
-40°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,49000 €109,49 €
1095,71000 €957,10 €
2589,12720 €2.228,18 €
Unit Price without VAT:109,49000 €
Unit Price with VAT:130,29310 €