Cable Assembly Coaxial TNC to TNC RG-400 84.0" (2.1m) 7.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-TM-TM(QTY:7FT)

DigiKey Part Number
4613-RG400-TM-TM(QTY:7FT)-ND
Manufacturer
Manufacturer Product Number
RG400-TM-TM(QTY:7FT)
Description
COAX CABLE TNC TO TNC 7'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-400 84.0" (2.1m) 7.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
84.0" (2.1m) 7.0'
Part Status
Active
Cable Type
RG-400
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Orange
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,79000 €63,79 €
1058,42000 €584,20 €
2553,27840 €1.331,96 €
Unit Price without VAT:63,79000 €
Unit Price with VAT:75,91010 €