
RG400-TM-TM(QTY:500m) | |
|---|---|
DigiKey Part Number | 4613-RG400-TM-TM(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-TM-TM(QTY:500m) |
Description | COAX CBL TNC TO TNC 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-400 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to TNC | Length 19685.0" (500.0m) 1640.4' |
1st Connector TNC Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.359,62000 € | 4.359,62 € |
| 10 | 4.001,39900 € | 40.013,99 € |
| 25 | 3.658,42160 € | 91.460,54 € |
| Unit Price without VAT: | 4.359,62000 € |
|---|---|
| Unit Price with VAT: | 5.187,94780 € |

