Cable Assembly Coaxial TNC to TNC RG-400 1574.8" (40.0m) 131.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-TM-TM(QTY:40M)

DigiKey Part Number
4613-RG400-TM-TM(QTY:40M)-ND
Manufacturer
Manufacturer Product Number
RG400-TM-TM(QTY:40M)
Description
COAX CBL TNC TO TNC 131.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-400 1574.8" (40.0m) 131.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
1574.8" (40.0m) 131.2'
Part Status
Active
Cable Type
RG-400
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Orange
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1383,45000 €383,45 €
10335,17900 €3.351,79 €
25312,12400 €7.803,10 €
Unit Price without VAT:383,45000 €
Unit Price with VAT:456,30550 €