
RG400-TM-TM(QTY:100M) | |
|---|---|
DigiKey Part Number | 4613-RG400-TM-TM(QTY:100M)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-TM-TM(QTY:100M) |
Description | COAX CBL TNC TO TNC 3.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-400 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,21000 € | 909,21 € |
| 10 | 794,76300 € | 7.947,63 € |
| 25 | 740,08600 € | 18.502,15 € |
| Unit Price without VAT: | 909,21000 € |
|---|---|
| Unit Price with VAT: | 1.081,95990 € |

