
RG400-TM-SFRP(QTY:500m) | |
|---|---|
DigiKey Part Number | 4613-RG400-TM-SFRP(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-TM-SFRP(QTY:500m) |
Description | COAX CBL RP-SMA TO TNC 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to TNC RG-400 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19685.0" (500.0m) 1640.4' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.414,51000 € | 4.414,51 € |
| 10 | 4.051,77500 € | 40.517,75 € |
| 25 | 3.704,48040 € | 92.612,01 € |
| Unit Price without VAT: | 4.414,51000 € |
|---|---|
| Unit Price with VAT: | 5.253,26690 € |

