
RG400-TM-SF (QTY:25m) | |
|---|---|
DigiKey Part Number | 4613-RG400-TM-SF(QTY:25m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-TM-SF (QTY:25m) |
Description | COAX CBL TNC TO SMA 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-400 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,95000 € | 269,95 € |
| 10 | 247,77500 € | 2.477,75 € |
| 25 | 226,53760 € | 5.663,44 € |
| Unit Price without VAT: | 269,95000 € |
|---|---|
| Unit Price with VAT: | 321,24050 € |

