
RG400-TM-NFBH(QTY:200m) | |
|---|---|
DigiKey Part Number | 4613-RG400-TM-NFBH(QTY:200m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-TM-NFBH(QTY:200m) |
Description | COAX CBL TNC TO N-TYPE 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type RG-400 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style TNC to N-Type | Length 7874.0" (200.0m) 656.2' |
1st Connector TNC Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.774,56000 € | 1.774,56 € |
| 10 | 1.628,74300 € | 16.287,43 € |
| 25 | 1.489,13680 € | 37.228,42 € |
| Unit Price without VAT: | 1.774,56000 € |
|---|---|
| Unit Price with VAT: | 2.111,72640 € |

