
RG400-TM-NF(QTY:6m) | |
|---|---|
DigiKey Part Number | 4613-RG400-TM-NF(QTY:6m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-TM-NF(QTY:6m) |
Description | COAX CBL TNC TO N-TYPE 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type RG-400 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector N-Type Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to N-Type | Length 236.2" (6.0m) 19.7' |
1st Connector TNC Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,88000 € | 102,88 € |
| 10 | 94,42600 € | 944,26 € |
| 25 | 86,33280 € | 2.158,32 € |
| Unit Price without VAT: | 102,88000 € |
|---|---|
| Unit Price with VAT: | 122,42720 € |

