Cable Assembly Coaxial TNC to BNC RG-400 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-TM-BF(QTY:4m)

DigiKey Part Number
4613-RG400-TM-BF(QTY:4m)-ND
Manufacturer
Manufacturer Product Number
RG400-TM-BF(QTY:4m)
Description
COAX CBL TNC TO BNC 13.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to BNC RG-400 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
TNC to BNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
157.5" (4.0m) 13.1'
Cable Type
RG-400
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
187,01000 €87,01 €
1079,85900 €798,59 €
2573,01320 €1.825,33 €
Unit Price without VAT:87,01000 €
Unit Price with VAT:103,54190 €