
RG400-TF-SF (QTY:50m) | |
|---|---|
DigiKey Part Number | 4613-RG400-TF-SF(QTY:50m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-TF-SF (QTY:50m) |
Description | COAX CBL TNC TO SMA 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-400 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to SMA | Length 1968.5" (50.0m) 164.0' |
1st Connector TNC Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,02000 € | 482,02 € |
| 10 | 442,41600 € | 4.424,16 € |
| 25 | 404,49480 € | 10.112,37 € |
| Unit Price without VAT: | 482,02000 € |
|---|---|
| Unit Price with VAT: | 573,60380 € |

