
RG400-TF-FMEF(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG400-TF-FMEF(QTY:1m)-ND |
cms-manufacturer | |
Manufacturer Product Number | RG400-TF-FMEF(QTY:1m) |
Description | COAX CBL TNC TO FME 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to FME RG-400 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
cms-category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to FME | Length 39.4" (1.0m) 3.3' |
1st Connector TNC Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,80000 € | 59,80 € |
| 10 | 54,88200 € | 548,82 € |
| 25 | 50,17800 € | 1.254,45 € |
| Unit Price without VAT: | 59,80000 € |
|---|---|
| Unit Price with VAT: | 71,16200 € |

