RG142-SM-SM(QTY:100FT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-SM-SM(QTY:12 INCH)

DigiKey Part Number
4613-RG400-SM-SM(QTY:12INCH)-ND
Manufacturer
Manufacturer Product Number
RG400-SM-SM(QTY:12 INCH)
Description
COAX CBL SMA TO SMA 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-400 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-400
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Operating Temperature
-40°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,21000 €55,21 €
1050,67200 €506,72 €
2546,32880 €1.158,22 €
Unit Price without VAT:55,21000 €
Unit Price with VAT:65,69990 €
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 9994
Unit Price: 54,34000 €
COAX CABLE SMA TO SMA 9"
In-Stock: 9990
Unit Price: 54,78000 €