
RG400-SFRP-QM(QTY:2m) | |
|---|---|
DigiKey Part Number | 4613-RG400-SFRP-QM(QTY:2m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SFRP-QM(QTY:2m) |
Description | COAX CBL RP-SMA TO QMA 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to QMA RG-400 79.0" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to QMA | Length 79.0" (2.0m) 6.6' |
1st Connector RP-SMA Jack | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 € | 68,41 € |
| 10 | 62,79100 € | 627,91 € |
| 25 | 57,40920 € | 1.435,23 € |
| Unit Price without VAT: | 68,41000 € |
|---|---|
| Unit Price with VAT: | 81,40790 € |

