
RG400-SFRP-NFBH(QTY:30m) | |
|---|---|
DigiKey Part Number | 4613-RG400-SFRP-NFBH(QTY:30m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SFRP-NFBH(QTY:30m) |
Description | COAX CBL RP-SMA TO N-TYPE 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-400 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style RP-SMA to N-Type | Length 1181.1" (30.0m) 98.4' |
1st Connector RP-SMA Jack | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,69000 € | 309,69 € |
| 10 | 284,23900 € | 2.842,39 € |
| 25 | 259,87560 € | 6.496,89 € |
| Unit Price without VAT: | 309,69000 € |
|---|---|
| Unit Price with VAT: | 368,53110 € |

