
RG400-SF -UM(QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG400-SF-UM(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SF -UM(QTY:9m) |
Description | COAX CBL SMA TO UHF 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF RG-400 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to UHF | Length 354.3" (9.0m) 29.5' |
1st Connector SMA Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,73000 € | 128,73 € |
| 10 | 118,15300 € | 1.181,53 € |
| 25 | 108,02560 € | 2.700,64 € |
| Unit Price without VAT: | 128,73000 € |
|---|---|
| Unit Price with VAT: | 153,18870 € |

