
RG400-SF -UM(QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG400-SF-UM(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SF -UM(QTY:60m) |
Description | COAX CBL SMA TO UHF 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF RG-400 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector UHF Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to UHF | Length 2362.8" (60.0m) 196.9' |
1st Connector SMA Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,65000 € | 604,65 € |
| 10 | 554,96900 € | 5.549,69 € |
| 25 | 507,40040 € | 12.685,01 € |
| Unit Price without VAT: | 604,65000 € |
|---|---|
| Unit Price with VAT: | 719,53350 € |

