
RG400-SF -TM(QTY:100m) | |
|---|---|
DigiKey Part Number | 4613-RG400-SF-TM(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SF -TM(QTY:100m) |
Description | COAX CBL SMA TO TNC 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-400 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3937.0" (100.0m) 328.1' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,36000 € | 924,36 € |
| 10 | 848,40700 € | 8.484,07 € |
| 25 | 775,68640 € | 19.392,16 € |
| Unit Price without VAT: | 924,36000 € |
|---|---|
| Unit Price with VAT: | 1.099,98840 € |

