
RG400-SF -NF(QTY:30m) | |
|---|---|
DigiKey Part Number | 4613-RG400-SF-NF(QTY:30m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SF -NF(QTY:30m) |
Description | COAX CBL SMA TO N-TYPE 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-400 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,38000 $ | 364,38 $ |
| 10 | 334,43800 $ | 3.344,38 $ |
| 25 | 305,77200 $ | 7.644,30 $ |
| Unit Price without VAT: | 364,38000 $ |
|---|---|
| Unit Price with VAT: | 433,61220 $ |

