
RG400-SF -FMEF(QTY:7m) | |
|---|---|
DigiKey Part Number | 4613-RG400-SF-FMEF(QTY:7m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SF -FMEF(QTY:7m) |
Description | COAX CBL SMA TO FME 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-400 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to FME | Length 275.6" (7.0m) 23.0' |
1st Connector SMA Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 € | 111,50 € |
| 10 | 102,33600 € | 1.023,36 € |
| 25 | 93,56360 € | 2.339,09 € |
| Unit Price without VAT: | 111,50000 € |
|---|---|
| Unit Price with VAT: | 132,68500 € |

