
RG400-QM-SF (QTY:100m) | |
|---|---|
DigiKey Part Number | 4613-RG400-QM-SF(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-QM-SF (QTY:100m) |
Description | COAX CBL QMA TO SMA 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to SMA RG-400 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style QMA to SMA | Length 3937.0" (100.0m) 328.1' |
1st Connector QMA Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,87000 € | 912,87 € |
| 10 | 837,85900 € | 8.378,59 € |
| 25 | 766,04200 € | 19.151,05 € |
| Unit Price without VAT: | 912,87000 € |
|---|---|
| Unit Price with VAT: | 1.086,31530 € |

