
RG400-QM-QM(QTY:5m) | |
|---|---|
DigiKey Part Number | 4613-RG400-QM-QM(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-QM-QM(QTY:5m) |
Description | COAX CBL QMA TO QMA 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to QMA RG-400 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style QMA to QMA | Length 196.9" (5.0m) 16.4' |
1st Connector QMA Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,26000 € | 94,26 € |
| 10 | 86,51800 € | 865,18 € |
| 25 | 79,10200 € | 1.977,55 € |
| Unit Price without VAT: | 94,26000 € |
|---|---|
| Unit Price with VAT: | 112,16940 € |

