
RG400-QM-NFBH(QTY:20m) | |
|---|---|
DigiKey Part Number | 4613-RG400-QM-NFBH(QTY:20m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-QM-NFBH(QTY:20m) |
Description | COAX CBL QMA TO N-TYPE 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to N-Type RG-400 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style QMA to N-Type | Length 787.4" (20.0m) 65.6' |
1st Connector QMA Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,52000 € | 223,52 € |
| 10 | 205,15100 € | 2.051,51 € |
| 25 | 187,56600 € | 4.689,15 € |
| Unit Price without VAT: | 223,52000 € |
|---|---|
| Unit Price with VAT: | 265,98880 € |

