
RG400-QM-FMEF(QTY:7m) | |
|---|---|
DigiKey Part Number | 4613-RG400-QM-FMEF(QTY:7m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-QM-FMEF(QTY:7m) |
Description | COAX CBL QMA TO FME 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to FME RG-400 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | QMA to FME | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 275.6" (7.0m) 23.0' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,90000 € | 112,90 € |
| 10 | 103,62400 € | 1.036,24 € |
| 25 | 94,74160 € | 2.368,54 € |
| Unit Price without VAT: | 112,90000 € |
|---|---|
| Unit Price with VAT: | 134,35100 € |

