
RG400-NM-UM(QTY:80FT) | |
|---|---|
DigiKey Part Number | 4613-RG400-NM-UM(QTY:80FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NM-UM(QTY:80FT) |
Description | COAX CBL N-TYPE TO UHF 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-400 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector UHF Plug |
Part Status Active | 2nd Contact Gender Male |
Style N-Type to UHF | Length 960.0" (24.4m) 80.0' |
1st Connector N-Type Plug | Cable Type RG-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,53000 € | 245,53 € |
| 10 | 224,84100 € | 2.248,41 € |
| 25 | 205,05720 € | 5.126,43 € |
| Unit Price without VAT: | 245,53000 € |
|---|---|
| Unit Price with VAT: | 292,18070 € |

