
RG400-NM-UM(QTY:25FT) | |
|---|---|
DigiKey Part Number | 4613-RG400-NM-UM(QTY:25FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NM-UM(QTY:25FT) |
Description | COAX CBL N-TYPE TO UHF 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-400 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | RG-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,81000 € | 109,81 € |
| 10 | 100,56100 € | 1.005,61 € |
| 25 | 91,71600 € | 2.292,90 € |
| Unit Price without VAT: | 109,81000 € |
|---|---|
| Unit Price with VAT: | 130,67390 € |

