
RG400-NM-TM(QTY:70m) | |
|---|---|
DigiKey Part Number | 4613-RG400-NM-TM(QTY:70m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NM-TM(QTY:70m) |
Description | COAX CBL N-TYPE TO TNC 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-400 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to TNC | Length 2755.9" (70.0m) 229.7' |
1st Connector N-Type Plug | Cable Type RG-400 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,36000 € | 654,36 € |
| 10 | 600,59300 € | 6.005,93 € |
| 25 | 549,11360 € | 13.727,84 € |
| Unit Price without VAT: | 654,36000 € |
|---|---|
| Unit Price with VAT: | 778,68840 € |

