Cable Assembly Coaxial SMA to N-Type RG-400 315.0" (8.0m) 26.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-NM-SM(QTY:8M)

DigiKey Part Number
4613-RG400-NM-SM(QTY:8M)-ND
Manufacturer
Manufacturer Product Number
RG400-NM-SM(QTY:8M)
Description
COAX CBL SMA TO N-TYPE 26.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-400 315.0" (8.0m) 26.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
315.0" (8.0m) 26.2'
Part Status
Active
Cable Type
RG-400
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Orange
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,26000 €118,26 €
10103,36900 €1.033,69 €
2596,25640 €2.406,41 €
Unit Price without VAT:118,26000 €
Unit Price with VAT:140,72940 €