
RG400-NFBH-TM(QTY:15m) | |
|---|---|
DigiKey Part Number | 4613-RG400-NFBH-TM(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NFBH-TM(QTY:15m) |
Description | COAX CBL N-TYPE TO TNC 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-400 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,43000 € | 180,43 € |
| 10 | 165,60600 € | 1.656,06 € |
| 25 | 151,41120 € | 3.785,28 € |
| Unit Price without VAT: | 180,43000 € |
|---|---|
| Unit Price with VAT: | 214,71170 € |

