
RG400-NFBH-TM(QTY:100m) | |
|---|---|
DigiKey Part Number | 4613-RG400-NFBH-TM(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NFBH-TM(QTY:100m) |
Description | COAX CBL N-TYPE TO TNC 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-400 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to TNC | Length 3937.0" (100.0m) 328.1' |
1st Connector N-Type Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,87000 € | 912,87 € |
| 10 | 837,85900 € | 8.378,59 € |
| 25 | 766,04200 € | 19.151,05 € |
| Unit Price without VAT: | 912,87000 € |
|---|---|
| Unit Price with VAT: | 1.086,31530 € |

