
RG400-NFBH-SFRP(QTY:10m) | |
|---|---|
DigiKey Part Number | 4613-RG400-NFBH-SFRP(QTY:10m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NFBH-SFRP(QTY:10m) |
Description | COAX CBL RP-SMA TO N-TYPE 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-400 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer McGill Microwave Systems | 2nd Connector RP-SMA Jack |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to N-Type | Length 393.7" (10.0m) 32.8' |
1st Connector N-Type Jack | Cable Type RG-400 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,34000 € | 137,34 € |
| 10 | 126,06200 € | 1.260,62 € |
| 25 | 115,25680 € | 2.881,42 € |
| Unit Price without VAT: | 137,34000 € |
|---|---|
| Unit Price with VAT: | 163,43460 € |

