
RG400-NFBH-SF (QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG400-NFBH-SF(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NFBH-SF (QTY:3m) |
Description | COAX CBL N-TYPE TO SMA 9.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-400 119.0" (3.0m) 9.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 119.0" (3.0m) 9.9' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,73000 € | 71,73 € |
| 10 | 65,84100 € | 658,41 € |
| 25 | 60,19720 € | 1.504,93 € |
| Unit Price without VAT: | 71,73000 € |
|---|---|
| Unit Price with VAT: | 85,35870 € |

