
RG400-NFBH-NF(QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG400-NFBH-NF(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NFBH-NF(QTY:9m) |
Description | COAX CBL N-TYPE TO N-TYPE 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-400 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,36000 € | 130,36 € |
| 10 | 119,64100 € | 1.196,41 € |
| 25 | 109,38560 € | 2.734,64 € |
| Unit Price without VAT: | 130,36000 € |
|---|---|
| Unit Price with VAT: | 155,12840 € |

