
RG400-NFBH-FMEF(QTY:40m) | |
|---|---|
DigiKey Part Number | 4613-RG400-NFBH-FMEF(QTY:40m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NFBH-FMEF(QTY:40m) |
Description | COAX CBL N-TYPE TO FME 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to FME RG-400 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to FME | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,84000 € | 400,84 € |
| 10 | 367,90100 € | 3.679,01 € |
| 25 | 336,36720 € | 8.409,18 € |
| Unit Price without VAT: | 400,84000 € |
|---|---|
| Unit Price with VAT: | 476,99960 € |

